TRACOPOWER TEQ 200WIR 240W Isolated DC-DC Converter Chassis Mount, Voltage in 43 → 160 V dc, Voltage out 24V dc,

RS Stock No.:
8178779
Mfr. Prt No.:
TEQ 200-7215WIR
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8178779
Product description TRACOPOWER TEQ 200WIR 240W Isolated DC-DC Converter Chassis Mount, Voltage in 43 → 160 V dc, Voltage out 24V dc,
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEQ 200-7215WIR
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
RS stock number 8178779
Product description TRACOPOWER TEQ 200WIR 240W Isolated DC-DC Converter Chassis Mount, Voltage in 43 → 160 V dc, Voltage out 24V dc,
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEQ 200-7215WIR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco - 100W to 200W - TEQ Series

Traco 200W Single Output Regulated Isolated DC-DC Converter - TEQ-200 Series

The Tracopower TEQ-200WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 70°C with natural convection cooling and up to 90°C with power derating. The TEQ-200WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

APPROVALS : UL/cUL

High power block with excellent thermal convection
Operating temperature -40°C to +70°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type Chassis Mount
Input Voltage Range 43 → 160 V dc
Depth 101.6 mm
Minimum Temperature -40 °C
Medical Approved No
Railway Approved Yes
Output Voltage 24 V dc
Output Current 10 A
Load Regulation 0.3 %
Isolation Voltage 2.25 kV dc
Number of Outputs 1
Maximum Temperature +55 °C
Input Voltage Nominal 72 V dc
Series TEQ 200WIR
Length 88.9 mm
Power Rating 240 W
Checking stock...
IDR
7,414,464.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,414,464.32
*price per unit indicative
"TRACOPOWER TEQ 200WIR 240W Isolated DC-DC Converter Chassis Mount, Voltage in 43 → 160 V dc, Voltage out 24V dc," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products