Murata Power Solutions Through Hole Switching Regulator, 5V dc Output Voltage, 1.5A Output Current

RS Stock No.:
7962132
Mfr. Prt No.:
OKI-78SR-5/1.5-W36-C
Brand:
Murata Power Solutions

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7962132
Product description Murata Power Solutions Through Hole Switching Regulator, 5V dc Output Voltage, 1.5A Output Current
Manufacturer / Brand Murata Power Solutions
Manufacturer part number OKI-78SR-5/1.5-W36-C
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
RS stock number 7962132
Product description Murata Power Solutions Through Hole Switching Regulator, 5V dc Output Voltage, 1.5A Output Current
Manufacturer / Brand Murata Power Solutions
Manufacturer part number OKI-78SR-5/1.5-W36-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata 1.5A Single Output Non-Isolated DC-DC Converter - OKI Series

The Murata PS OKI-78SR Series is built on a 10.4 by 16.5 mm, single inline package SIP module, these DC/DC converters are non-isolated switching regulator for embedded applications. Two nominal output voltages are offered, each with 1.5 Amp maximum output. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise, requiring no external components. The ultra-wide input range is 7 to 36 Volts DC. Protection features include short circuit current limit protection. The OKI-78SR switching regulator is designed to meet all standards approvals. RoHS-6 (no lead) hazardous material compliance is specified as standard.

APPROVALS : UL/EN/IEC 60950-1, 2nd Edition

Features & Benefits

Ultra wide 7 to 36 VDC input range
Fixed Outputs of 3.3 or 5 VDC up to 1.5 Amps
Vertical or horizontal SIP-mount, small footprint package
“No heat sink” direct replacement for 3-terminal 78xx-series linear regulators
High efficiency with no external components
Short circuit protection
Outstanding thermal derating performance


Specifications

Attribute Value
Brand Murata Power Solutions
Line Regulation ±0.25 %
Width 16.5 mm
Depth 7.6 mm
Minimum Temperature -40 °C
Weight 2 g
Ripple And Noise 75 mV Pk-Pk
Mounting Type Through Hole
Output Voltage 5 V dc
Output Current 1.5 A
Load Regulation ±0.25 %
Number of Outputs 1
Maximum Temperature +85 °C
Series OKI-78SR
Package SIP
Length 10.4 mm
Power Rating 7.5 W
Checking stock...
IDR
73,108.33
Out of stock
Price Box
Unit(s)Per Unit(IDR)
173,108.33
*price per unit indicative
"Murata Power Solutions Through Hole Switching Regulator, 5V dc Output Voltage, 1.5A Output Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products