MJ11015G, Darlington Transistor, PNP 30A 120V HFE:200, 3-Pin, TO-204

RS Stock No.:
6881502
Mfr. Prt No.:
MJ11015G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6881502
Product description MJ11015G, Darlington Transistor, PNP 30A 120V HFE:200, 3-Pin, TO-204
Manufacturer / Brand ON Semiconductor
Manufacturer part number MJ11015G
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
RS stock number 6881502
Product description MJ11015G, Darlington Transistor, PNP 30A 120V HFE:200, 3-Pin, TO-204
Manufacturer / Brand ON Semiconductor
Manufacturer part number MJ11015G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PNP Darlington Transistors, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Maximum Continuous Collector Current 30 A
Maximum Collector Base Voltage 120 V
Mounting Type Through Hole
Transistor Configuration Single
Maximum Emitter Base Voltage 5 V
Package Type TO-204
Maximum Operating Temperature +200 °C
Minimum DC Current Gain 200
Length 39.37 mm
Transistor Type PNP
Maximum Collector Emitter Saturation Voltage 4 V
Height 8.51 mm
Width 26.67 mm
Dimensions 39.37 x 26.67 x 8.51 mm
Pin Count 3
Maximum Base Emitter Saturation Voltage 5 V
Maximum Collector Emitter Voltage 120 V
Checking stock...
IDR
244,288.81
Out of stock
Price Tape (1 Tape of 2)
Tape(s)Per Tape(IDR)Per Unit(IDR)
1244,288.81122,144.41
*price per unit indicative
"MJ11015G, Darlington Transistor, PNP 30A 120V HFE:200, 3-Pin, TO-204" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products