Microchip 16Mbit Quad-SPI Flash Memory 8-Pin SOIC, SST26VF016B-104I/SN

RS Stock No.:
8417504
Mfr. Prt No.:
SST26VF016B-104I/SN
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8417504
Product description Microchip 16Mbit Quad-SPI Flash Memory 8-Pin SOIC, SST26VF016B-104I/SN
Manufacturer / Brand Microchip
Manufacturer part number SST26VF016B-104I/SN
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
RS stock number 8417504
Product description Microchip 16Mbit Quad-SPI Flash Memory 8-Pin SOIC, SST26VF016B-104I/SN
Manufacturer / Brand Microchip
Manufacturer part number SST26VF016B-104I/SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flash Memory, Microchip

SST26VF016B/032B/064B Serial Quad I/O (SQI) SuperFlash® Memory

The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O interface that allow for low power, high performance operation in a compact low pin-count package. The use of Microchip’s SQI™ interface results in performance of up to 104 MHz and enables low-latency execute-in-place (XIP) capability with minimal processor buffer memory. These flash memory chips also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol.

Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and block erase commands are typically completed in 18 ms, full chip erase operation taking a typical 35 ms.

Features

Serial Interface Architecture – Nibble-Wide Multiplexed I/O’s with SPI-like Serial Command Structure
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
High Speed Clock Frequency- 104 MHz Max
Burst Modes
Low Power Consumption – Active Read 15 mA (Typical at 104 MHz), Standby 15 μA (Typical)
Fast Erase Time - Sector/Block Erase: 18 ms (Typical); Chip Erase 35 ms (Typical)
Flexible Erase Capability
Software Write Protection


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Organisation 2M x 8 bit
Mounting Type Surface Mount
Package Type SOIC
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 3.6 V
Interface Type Quad-SPI
Dimensions 4.9 x 3.9 x 1.5 mm
Minimum Operating Supply Voltage 2.7 V
Pin Count 8
Memory Size 16 Mbit
Cell Type Split Gate
Checking stock...
IDR
119,784.38
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1119,784.3823,956.88
*price per unit indicative
"Microchip 16Mbit Quad-SPI Flash Memory 8-Pin SOIC, SST26VF016B-104I/SN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products