N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002LG

RS Stock No.:
5450012
Mfr. Prt No.:
2N7002LT1G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5450012
Product description N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002LG
Manufacturer / Brand ON Semiconductor
Manufacturer part number 2N7002LT1G
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
RS stock number 5450012
Product description N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002LG
Manufacturer / Brand ON Semiconductor
Manufacturer part number 2N7002LT1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, ON Semiconductor

N-Channel Power MOSFET, 60V, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 300 mW
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -20 V, +20 V
Mounting Type Surface Mount
Transistor Configuration Single
Maximum Drain Source Resistance 7.5 Ω
Height 0.94 mm
Number of Elements per Chip 1
Package Type SOT-23
Maximum Operating Temperature +150 °C
Length 2.9 mm
Maximum Gate Threshold Voltage 2.5 V
Channel Type N
Width 1.3 mm
Channel Mode Enhancement
Pin Count 3
Maximum Drain Source Voltage 60 V
Transistor Material Si
Maximum Continuous Drain Current 115 mA
Checking stock...
IDR
73,737.67
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
173,737.671,474.75
*price per unit indicative
"N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002LG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda