N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 onsemi BSS123LT1G
- RS Stock No.:
- 5450135
- Mfr. Prt No.:
- BSS123LT1G
- Brand:
- ON Semiconductor
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
RS stock number | 5450135 |
Product description | N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 onsemi BSS123LT1G |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | BSS123LT1G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 30, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
MOSFET Transistors, ON Semiconductor
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
Specifications
Attribute | Value |
Brand | ON Semiconductor |
Maximum Power Dissipation | 225 mW |
Minimum Operating Temperature | -55 °C |
Maximum Gate Source Voltage | -20 V, +20 V |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Drain Source Resistance | 6 Ω |
Height | 0.94 mm |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Maximum Operating Temperature | +150 °C |
Length | 2.9 mm |
Maximum Gate Threshold Voltage | 2.8 V |
Channel Type | N |
Width | 1.3 mm |
Channel Mode | Enhancement |
Pin Count | 3 |
Maximum Drain Source Voltage | 100 V |
Transistor Material | Si |
Maximum Continuous Drain Current | 170 mA |