N-Channel MOSFET, 9 A, 400 V, 3-Pin TO-220FP STMicroelectronics STP11NK40ZFP
- RS Stock No.:
- 7146787
- Mfr. Prt No.:
- STP11NK40ZFP
- Brand:
- STMicroelectronics
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
RS stock number | 7146787 |
Product description | N-Channel MOSFET, 9 A, 400 V, 3-Pin TO-220FP STMicroelectronics STP11NK40ZFP |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STP11NK40ZFP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
MOSFET Transistors, STMicroelectronics
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Maximum Power Dissipation | 30 W |
Series | MDmesh, SuperMESH |
Minimum Operating Temperature | -55 °C |
Maximum Gate Source Voltage | -30 V, +30 V |
Mounting Type | Through Hole |
Maximum Drain Source Resistance | 550 mΩ |
Transistor Configuration | Single |
Typical Gate Charge @ Vgs | 32 nC @ 10 V |
Height | 9.3 mm |
Maximum Drain Source Voltage | 400 V |
Transistor Material | Si |
Maximum Continuous Drain Current | 9 A |
Number of Elements per Chip | 1 |
Package Type | TO-220FP |
Maximum Operating Temperature | +150 °C |
Length | 10.4 mm |
Maximum Gate Threshold Voltage | 4.5 V |
Channel Type | N |
Width | 4.6 mm |
Minimum Gate Threshold Voltage | 3 V |
Channel Mode | Enhancement |
Pin Count | 3 |