N-Channel MOSFET, 1.2 A, 100 V, 3 + Tab-Pin SOT-223 Infineon BSP296NH6327XTSA1

RS Stock No.:
8269260
Mfr. Prt No.:
BSP296NH6327XTSA1
Brand:
Infineon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8269260
Product description N-Channel MOSFET, 1.2 A, 100 V, 3 + Tab-Pin SOT-223 Infineon BSP296NH6327XTSA1
Manufacturer / Brand Infineon
Manufacturer part number BSP296NH6327XTSA1
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
RS stock number 8269260
Product description N-Channel MOSFET, 1.2 A, 100 V, 3 + Tab-Pin SOT-223 Infineon BSP296NH6327XTSA1
Manufacturer / Brand Infineon
Manufacturer part number BSP296NH6327XTSA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Infineon OptiMOS™ Small Signal MOSFETs


Specifications

Attribute Value
Brand Infineon
Maximum Power Dissipation 1.8 W
Number of Elements per Chip 1
Series OptiMOS
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -20 V, +20 V
Maximum Drain Source Resistance 800 mΩ
Mounting Type Surface Mount
Transistor Configuration Single
Package Type SOT-223
Maximum Operating Temperature +150 °C
Length 6.5 mm
Typical Gate Charge @ Vgs 4.5 nC @ 10 V
Maximum Gate Threshold Voltage 1.8 V
Channel Type N
Height 1.6 mm
Width 3.5 mm
Minimum Gate Threshold Voltage 0.8 V
Channel Mode Enhancement
Pin Count 3 + Tab
Maximum Drain Source Voltage 100 V
Transistor Material Si
Maximum Continuous Drain Current 1.2 A
Checking stock...
IDR
416,832.86
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1416,832.868,336.66
*price per unit indicative
"N-Channel MOSFET, 1.2 A, 100 V, 3 + Tab-Pin SOT-223 Infineon BSP296NH6327XTSA1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda