N-Channel MOSFET, 300 A, 100 V, 8-Pin HSOF Infineon IPT020N10N3ATMA1

RS Stock No.:
9064356
Mfr. Prt No.:
IPT020N10N3ATMA1
Brand:
Infineon
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
RS stock number 9064356
Product description N-Channel MOSFET, 300 A, 100 V, 8-Pin HSOF Infineon IPT020N10N3ATMA1
Manufacturer / Brand Infineon
Manufacturer part number IPT020N10N3ATMA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Infineon OptiMOS™3 Power MOSFETs, 100V and over


Specifications

Attribute Value
Brand Infineon
Maximum Gate Source Voltage -20 V, +20 V
Mounting Type Surface Mount
Transistor Configuration Single
Forward Diode Voltage 1 V
Package Type HSOF
Maximum Drain Source Resistance 3.7 mΩ
Maximum Operating Temperature +175 °C
Length 10.58 mm
Typical Gate Charge @ Vgs 156 nC @ 10 V
Channel Type N
Height 2.4 mm
Width 10.1 mm
Channel Mode Enhancement
Maximum Power Dissipation 375 W
Number of Elements per Chip 1
Series OptiMOS 3
Minimum Operating Temperature -55 °C
Pin Count 8
Maximum Drain Source Voltage 100 V
Transistor Material Si
Maximum Continuous Drain Current 300 A
Checking stock...
IDR
221,003.23
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1221,003.23110,501.62
*price per unit indicative
"N-Channel MOSFET, 300 A, 100 V, 8-Pin HSOF Infineon IPT020N10N3ATMA1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products