Microchip PIC24FJ64GA002-I/SS, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 28-Pin SSOP

RS Stock No.:
0400750
Mfr. Prt No.:
PIC24FJ64GA002-I/SS
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0400750
Product description Microchip PIC24FJ64GA002-I/SS, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 28-Pin SSOP
Manufacturer / Brand Microchip
Manufacturer part number PIC24FJ64GA002-I/SS
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
RS stock number 0400750
Product description Microchip PIC24FJ64GA002-I/SS, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 28-Pin SSOP
Manufacturer / Brand Microchip
Manufacturer part number PIC24FJ64GA002-I/SS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers

PIC24 Microcontrollers


Specifications

Attribute Value
Brand Microchip
Maximum Number of Ethernet Channels 0
Minimum Operating Temperature -40 °C
PWM Resolution 16 bit
Mounting Type Surface Mount
Data Bus Width 16 bit
Timer Resolution 16 bit
Height 1.85 mm
Number of LIN Channels 0
Number of USART Channels 0
Number of PWM Units 1 x 16 bit
Timers 5 x 16 bit
Dimensions 10.5 x 5.6 x 1.85 mm
RAM Size 8 kB
Typical Operating Supply Voltage 2 → 3.6 V
Program Memory Type Flash
ADCs 10 x 10 bit
Number of SPI Channels 2
USB Channels 0
Number of UART Channels 2
Number of Ethernet Channels 0
Number of Timers 5
Number of I2C Channels 2
Number of PCI Channels 0
ADC Resolution 10 bit
Program Memory Size 64 kB
Instruction Set Architecture Modified Harvard
Number of CAN Channels 0
ADC Channels 10
Number of ADC Units 1
Package Type SSOP
Maximum Operating Temperature +85 °C
Length 10.5 mm
PWM Channels 5
Width 5.6 mm
Device Core PIC
Pin Count 28
Pulse Width Modulation 1 (5 x 16 bit)
Maximum Frequency 32 MHz
Family Name PIC24FJ
Checking stock...
IDR
54,123.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
154,123.24
*price per unit indicative
"Microchip PIC24FJ64GA002-I/SS, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 28-Pin SSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products