Microchip PIC24FJ128GA010-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 100-Pin TQFP

RS Stock No.:
6230932
Mfr. Prt No.:
PIC24FJ128GA010-I/PF
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6230932
Product description Microchip PIC24FJ128GA010-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 100-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number PIC24FJ128GA010-I/PF
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
RS stock number 6230932
Product description Microchip PIC24FJ128GA010-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 100-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number PIC24FJ128GA010-I/PF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC24 Microcontrollers

PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers


Specifications

Attribute Value
Brand Microchip
Number of I2C Channels 2
Number of PCI Channels 0
Minimum Operating Temperature -40 °C
PWM Resolution 10 bit
Mounting Type Surface Mount
Data Bus Width 16 bit
Timer Resolution 16 bit
Height 1.05 mm
Number of LIN Channels 0
Number of PWM Units 5 x 10 bit
Number of USART Channels 0
ADC Resolution 10 bit
Typical Operating Supply Voltage 2 → 3.6 V
Program Memory Size 128 kB
Instruction Set Architecture RISC
Number of CAN Channels 0
Timers 5 x 16 bit
Dimensions 14 x 14 x 1.05 mm
RAM Size 8 kB
Program Memory Type Flash
Number of SPI Channels 2
USB Channels 0
Number of UART Channels 2
Number of Ethernet Channels 0
Number of Timers 5
ADC Channels 16
Number of ADC Units 1
Package Type TQFP
Maximum Operating Temperature +85 °C
Length 14 mm
ADCs 16 x 10 bit
Width 14 mm
Device Core PIC
Pin Count 100
Pulse Width Modulation 5 x 10 bit (Compare/PWM)
Maximum Frequency 32 MHz
Family Name PIC24FJ
Checking stock...
IDR
93,352.10
Out of stock
Price Tray
Unit(s)Per Unit(IDR)
193,352.10
*price per unit indicative
"Microchip PIC24FJ128GA010-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 100-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products