Microchip PIC32MX795F512L-80I/PT, 32bit PIC Microcontroller, PIC32MX, 80MHz, 12 kB, 512 kB Flash, 100-Pin TQFP

RS Stock No.:
6879348
Mfr. Prt No.:
PIC32MX795F512L-80I/PT
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6879348
Product description Microchip PIC32MX795F512L-80I/PT, 32bit PIC Microcontroller, PIC32MX, 80MHz, 12 kB, 512 kB Flash, 100-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number PIC32MX795F512L-80I/PT
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
RS stock number 6879348
Product description Microchip PIC32MX795F512L-80I/PT, 32bit PIC Microcontroller, PIC32MX, 80MHz, 12 kB, 512 kB Flash, 100-Pin TQFP
Manufacturer / Brand Microchip
Manufacturer part number PIC32MX795F512L-80I/PT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers

The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.

Microcontroller Features

MIPS32® M4K® 32-bit Core
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up

Peripherals Features

External Graphics Interface with 34 Parallel Master Port (PMP) pins
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Data Bus Width 32 bit
Timer Resolution 16 bit
Height 1.05 mm
Number of LIN Channels 0
Number of USART Channels 0
Timers 5 x 16 bit
Dimensions 12 x 12 x 1.05 mm
RAM Size 128 kB
Program Memory Type Flash
Number of SPI Channels 4
Typical Operating Supply Voltage 2.3 → 3.6 V
USB Channels 1 x Device
Number of UART Channels 6
Number of Ethernet Channels 1
Number of Timers 5
Number of I2C Channels 5
Number of PCI Channels 0
ADC Resolution 10 bit
Program Memory Size 12 kB, 512 kB
Instruction Set Architecture RISC
Number of CAN Channels 2
ADC Channels 16
Number of ADC Units 1
Package Type TQFP
Maximum Operating Temperature +85 °C
Number of PWM Units 5
Length 12 mm
Width 12 mm
Device Core PIC
Pin Count 100
Pulse Width Modulation 5 (CCP)
Maximum Frequency 80 MHz
Family Name PIC32MX
ADCs 16 x 10 bit
Checking stock...
IDR
174,956.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1174,956.52
*price per unit indicative
"Microchip PIC32MX795F512L-80I/PT, 32bit PIC Microcontroller, PIC32MX, 80MHz, 12 kB, 512 kB Flash, 100-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products