STMicroelectronics STM32F051C8T7, 32bit ARM Cortex M0 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 8107503
- Mfr. Prt No.:
- STM32F051C8T7
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8107503 |
Product description | STMicroelectronics STM32F051C8T7, 32bit ARM Cortex M0 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32F051C8T7 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8107503 |
Product description | STMicroelectronics STM32F051C8T7, 32bit ARM Cortex M0 Microcontroller, STM32F, 48MHz, 64 kB Flash, 48-Pin LQFP |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32F051C8T7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F05 Series Microcontrollers, STMicroelectronics
The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.
The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Maximum Number of Ethernet Channels | 1 |
ADC Resolution | 12 bit |
Program Memory Size | 64 kB |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 16 bit |
Number of CAN Channels | 0 |
Mounting Type | Surface Mount |
ADC Channels | 13 |
Number of ADC Units | 1 |
Number of PWM Units | 1 x 16 bit |
Package Type | LQFP |
Maximum Operating Temperature | +105 °C |
Typical Operating Supply Voltage | 2 → 3.6 V |
Length | 7.2 mm |
ADCs | 13 x 12 bit |
Data Bus Width | 32 bit |
Timer Resolution | 16 bit, 32 bit |
Height | 1.45 mm |
Number of LIN Channels | 0 |
PWM Channels | 6 |
Width | 7.2 mm |
Device Core | ARM Cortex M0 |
Number of USART Channels | 2 |
Timers | 1 x 32 bit, 7 x 16 bit |
Instruction Set Architecture | RISC |
Dimensions | 7.2 x 7.2 x 1.45 mm |
RAM Size | 8 kB |
Pin Count | 48 |
Pulse Width Modulation | 1 (6 x 16 bit) |
Program Memory Type | Flash |
Number of SPI Channels | 2 |
Maximum Frequency | 48 MHz |
USB Channels | 0 |
Number of UART Channels | 0 |
Number of Ethernet Channels | 1 |
Number of Timers | 11 |
Family Name | STM32F |
Number of PCI Channels | 0 |
Number of I2C Channels | 2 |