onsemi 1200V 75A, Silicon Junction Diode, 2-Pin TO-247 RHRG75120

RS Stock No.:
1837190
Mfr. Prt No.:
RHRG75120
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1837190
Product description onsemi 1200V 75A, Silicon Junction Diode, 2-Pin TO-247 RHRG75120
Manufacturer / Brand ON Semiconductor
Manufacturer part number RHRG75120
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
RS stock number 1837190
Product description onsemi 1200V 75A, Silicon Junction Diode, 2-Pin TO-247 RHRG75120
Manufacturer / Brand ON Semiconductor
Manufacturer part number RHRG75120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Rectifier Diodes, 10A to 80A, Fairchild Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Diode Configuration Single
Peak Reverse Recovery Time 100 ns
Mounting Type Through Hole
Rectifier Type Switching
Maximum Forward Voltage Drop 3.2 V
Maximum Continuous Forward Current 75 A
Diode Technology Silicon Junction
Peak Reverse Repetitive Voltage 1200 V
Number of Elements per Chip 1
Package Type TO-247
Peak Non-Repetitive Forward Surge Current 500 A
Diode Type Silicon Junction
Pin Count 2
Checking stock...
IDR
70,800.75
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
170,800.75
*price per unit indicative
"onsemi 1200V 75A, Silicon Junction Diode, 2-Pin TO-247 RHRG75120" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda