STMicroelectronics 600V 5A, Silicon Junction Diode, 2-Pin DO-201AD STTH5L06

RS Stock No.:
4863029
Mfr. Prt No.:
STTH5L06
Brand:
STMicroelectronics
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
RS stock number 4863029
Product description STMicroelectronics 600V 5A, Silicon Junction Diode, 2-Pin DO-201AD STTH5L06
Manufacturer / Brand STMicroelectronics
Manufacturer part number STTH5L06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, STMicroelectronics

Rectifier Diodes, 4A to 9A, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Number of Elements per Chip 1
Diameter 5.3 mm
Package Type DO-201AD
Peak Non-Repetitive Forward Surge Current 110 A
Diode Type Silicon Junction
Pin Count 2
Diode Configuration Single
Peak Reverse Recovery Time 95 ns
Rectifier Type Switching
Maximum Forward Voltage Drop 1.3 V
Maximum Continuous Forward Current 5 A
Diode Technology Silicon Junction
Peak Reverse Repetitive Voltage 600 V
Mounting Type Through Hole
Checking stock...
IDR
38,914.19
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
138,914.197,782.84
*price per unit indicative
"STMicroelectronics 600V 5A, Silicon Junction Diode, 2-Pin DO-201AD STTH5L06" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda