onsemi Diode, 2-Pin TO-220AC MUR1560G

RS Stock No.:
5452939
Mfr. Prt No.:
MUR1560G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5452939
Product description onsemi Diode, 2-Pin TO-220AC MUR1560G
Manufacturer / Brand ON Semiconductor
Manufacturer part number MUR1560G
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
RS stock number 5452939
Product description onsemi Diode, 2-Pin TO-220AC MUR1560G
Manufacturer / Brand ON Semiconductor
Manufacturer part number MUR1560G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rectifier Diodes, 10A to 30A, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Through Hole
Rectifier Type Switching
Maximum Forward Voltage Drop 1.5 V
Maximum Continuous Forward Current 15 A
Diode Technology Silicon Junction
Peak Reverse Repetitive Voltage 600 V
Number of Elements per Chip 1
Package Type TO-220AC
Minimum Operating Temperature -65 °C
Peak Non-Repetitive Forward Surge Current 150 A
Maximum Operating Temperature +175 °C
Diode Type Silicon Junction
Length 10.29 mm
Pin Count 2
Width 4.82 mm
Diode Configuration Single
Height 9.27 mm
Peak Reverse Recovery Time 60 ns
Dimensions 9.27 x 10.29 x 4.82 mm
Checking stock...
IDR
108,980.71
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1108,980.7121,796.14
*price per unit indicative
"onsemi Diode, 2-Pin TO-220AC MUR1560G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda