Vishay 400V 1.5A, Silicon Junction Diode, 2-Pin DO-214AA S2G-E3/52T

RS Stock No.:
6291426
Mfr. Prt No.:
S2G-E3/52T
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6291426
Product description Vishay 400V 1.5A, Silicon Junction Diode, 2-Pin DO-214AA S2G-E3/52T
Manufacturer / Brand Vishay
Manufacturer part number S2G-E3/52T
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
RS stock number 6291426
Product description Vishay 400V 1.5A, Silicon Junction Diode, 2-Pin DO-214AA S2G-E3/52T
Manufacturer / Brand Vishay
Manufacturer part number S2G-E3/52T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Vishay Semiconductor

Standard Recovery Rectifiers, 1.5A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Low profile with height of 1mm
Avalanche Rectifier


Specifications

Attribute Value
Brand Vishay
Mounting Type Surface Mount
Rectifier Type Switching
Maximum Forward Voltage Drop 1.15 V
Maximum Continuous Forward Current 1.5 A
Diode Technology Silicon Junction
Peak Reverse Repetitive Voltage 400 V
Number of Elements per Chip 1
Package Type DO-214AA (SMB)
Peak Non-Repetitive Forward Surge Current 50 A
Diode Type Silicon Junction
Pin Count 2
Diode Configuration Single
Peak Reverse Recovery Time 2 µs
Checking stock...
IDR
28,530.08
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
128,530.082,853.01
*price per unit indicative
"Vishay 400V 1.5A, Silicon Junction Diode, 2-Pin DO-214AA S2G-E3/52T" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda