Vishay 1000V 1.5A, Silicon Junction Diode, 2-Pin DO-214AC BYG23M-E3/TR

RS Stock No.:
7003902
Mfr. Prt No.:
BYG23M-E3/TR
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7003902
Product description Vishay 1000V 1.5A, Silicon Junction Diode, 2-Pin DO-214AC BYG23M-E3/TR
Manufacturer / Brand Vishay
Manufacturer part number BYG23M-E3/TR
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
RS stock number 7003902
Product description Vishay 1000V 1.5A, Silicon Junction Diode, 2-Pin DO-214AC BYG23M-E3/TR
Manufacturer / Brand Vishay
Manufacturer part number BYG23M-E3/TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Vishay Semiconductor

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.


Specifications

Attribute Value
Brand Vishay
Package Type DO-214AC (SMA)
Peak Non-Repetitive Forward Surge Current 30 A
Rectifier Type Switching
Diode Type Silicon Junction
Pin Count 2
Diode Configuration Single
Maximum Forward Voltage Drop 1.7 V
Maximum Continuous Forward Current 1.5 A
Diode Technology Silicon Junction
Peak Reverse Recovery Time 75 ns
Peak Reverse Repetitive Voltage 1000 V
Number of Elements per Chip 1
Mounting Type Surface Mount
Checking stock...
IDR
64,192.68
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
164,192.683,209.63
*price per unit indicative
"Vishay 1000V 1.5A, Silicon Junction Diode, 2-Pin DO-214AC BYG23M-E3/TR" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda