Vishay 100V 40A, Dual Schottky Diode, 3-Pin D2PAK VB40100C-E3/8W

RS Stock No.:
8184392
Mfr. Prt No.:
VB40100C-E3/8W
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8184392
Product description Vishay 100V 40A, Dual Schottky Diode, 3-Pin D2PAK VB40100C-E3/8W
Manufacturer / Brand Vishay
Manufacturer part number VB40100C-E3/8W
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
RS stock number 8184392
Product description Vishay 100V 40A, Dual Schottky Diode, 3-Pin D2PAK VB40100C-E3/8W
Manufacturer / Brand Vishay
Manufacturer part number VB40100C-E3/8W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Schottky Rectifiers, Vishay Semiconductor

TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor

The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage

Features


Specifications

Attribute Value
Brand Vishay
Number of Elements per Chip 2
Mounting Type Surface Mount
Package Type D2PAK (TO-263)
Peak Non-Repetitive Forward Surge Current 250 A
Diode Type Schottky
Pin Count 3
Diode Configuration Common Cathode
Maximum Forward Voltage Drop 730 mV
Maximum Continuous Forward Current 40 A
Diode Technology Schottky
Peak Reverse Repetitive Voltage 100 V
Checking stock...
IDR
143,804.19
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1143,804.1928,760.84
*price per unit indicative
"Vishay 100V 40A, Dual Schottky Diode, 3-Pin D2PAK VB40100C-E3/8W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda