STMicroelectronics 60V 2A, Schottky Diode, 2-Pin DO-41 STPS2L60

RS Stock No.:
8805434
Mfr. Prt No.:
STPS2L60
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8805434
Product description STMicroelectronics 60V 2A, Schottky Diode, 2-Pin DO-41 STPS2L60
Manufacturer / Brand STMicroelectronics
Manufacturer part number STPS2L60
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
RS stock number 8805434
Product description STMicroelectronics 60V 2A, Schottky Diode, 2-Pin DO-41 STPS2L60
Manufacturer / Brand STMicroelectronics
Manufacturer part number STPS2L60

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, STMicroelectronics

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Number of Elements per Chip 1
Mounting Type Through Hole
Diameter 2.7 mm
Package Type DO-41
Peak Non-Repetitive Forward Surge Current 75 A
Diode Type Schottky
Pin Count 2
Diode Configuration Single
Maximum Continuous Forward Current 2 A
Diode Technology Schottky
Peak Reverse Repetitive Voltage 60 V
Checking stock...
IDR
136,986.34
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1136,986.345,479.45
*price per unit indicative
"STMicroelectronics 60V 2A, Schottky Diode, 2-Pin DO-41 STPS2L60" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda