STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F303K8
- RS Stock No.:
- 9092862
- Mfr. Prt No.:
- NUCLEO-F303K8
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9092862 |
Product description | STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F303K8 |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F303K8 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9092862 |
Product description | STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F303K8 |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F303K8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
NUCLEO-F303K8 Nucleo-32 Development Board
The STM32 Nucleo-32 development board provides a flexible way for users to try out new concepts and build prototype applications. The STM32F303K8T6 microcontroller in a 32-pin package offers various combinations of performance, power consumption and features. The Nucleo-32 development board comes with the STM32 comprehensive software HAL library together with various packaged software examples.
Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns
Features and Benefits
- STM32F303K8T6 72MHz Cortex-M4F core microcontroller with 64KB Flash memory, 16KB Parity SRAM
- Arduino™ Nano Shield connectivity
- On-board ST-LINK/V2-1 debugger/programmer
- USB port: Virtual COM port, mass storage, debug port
- Power supply from USB or external source
- 3 x LEDs: USB communication, power, and user application
- Reset pushbutton
- ARM mbed Enabled (mbed.org)
- Supported by Integrated Development Environments (IDE) including IAR™, Keil®, GCC-based IDE
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
Fast 144MHz motor control timers, timing resolution better 7ns
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Classification | Development Board |
Processor Part Number | STM32F303K8T6 |
Processor Family Name | STM |
Technology | MCU |
Device Core | ARM Cortex M4F |
Kit Name | STM32 Nucleo-32 |
Processor Type | MCU |