STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L073RZ

RS Stock No.:
9173784
Mfr. Prt No.:
NUCLEO-L073RZ
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9173784
Product description STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L073RZ
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-L073RZ
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
RS stock number 9173784
Product description STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L073RZ
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-L073RZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics

The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. ST’s ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

NUCLEO-L073RZ Nucleo-64 Development Board

This STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the ultra-low power STM32L073RZT6 microcontroller. The Arduino Shield connector provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.

• STM32L073RZT6 32MHz Cortex-M0+ core microcontroller with 192KB ECC Flash memory, 20KB RAM, 6KB ECC EEPROM
• Real-Time Clock
• Serial communication interfaces: USART, SPI, I²C, USB
• 24 x Capacitive sensing channels supporting touchkey, linear and rotary touch sensors
• LCD driver for up to 4 x 52 or 8 x 48 segments
• CRC calculation unit
• 96-bit unique ID
• True Random Number Generator and Firewall protection
• Arduino Uno v3 connectivity support
• ST morpho extension pin headers for access to all GPIO
• On-board ST-LINK/V2-1 debugger/programmer with SWD connector
• Flexible board power supply
• 3 x LEDs: USB communication, Power and User
• Reset and User pushbuttons
• ARM mbed™ Enabled (see http://mbed.org)


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Board
Processor Part Number STM32L073RZT6
Processor Family Name STM
Technology MCU
Device Core ARM Cortex M0+
Kit Name STM32 Nucleo-64
Processor Type MCU
Checking stock...
IDR
211,668.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1211,668.02
*price per unit indicative
"STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L073RZ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products