TE Connectivity Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series

RS Stock No.:
2777932
Mfr. Prt No.:
RW-175-1/4-X
Brand:
TE Connectivity
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
RS stock number 2777932
Product description TE Connectivity Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RW-175-1/4-X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

RW-175 High Temperature Clear

TE Connectivity’s thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.

APPROVALS : UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 5


Specifications

Attribute Value
Brand TE Connectivity
Colour Clear
Flame Retardant Yes
Series KYNAR
Sleeve Diameter 6.4 mm
Sleeve Length 1.2 m
Shrink Ratio 2:1
Shrunk Diameter 3.2 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Material PVDF
Checking stock...
IDR
188,487.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1188,487.33
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products