Microchip MCP2221 Breakout Module ADM00559
- RS Stock No.:
- 8319006
- Mfr. Prt No.:
- ADM00559
- Brand:
- Microchip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8319006 |
Product description | Microchip MCP2221 Breakout Module ADM00559 |
Manufacturer / Brand | Microchip |
Manufacturer part number | ADM00559 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8319006 |
Product description | Microchip MCP2221 Breakout Module ADM00559 |
Manufacturer / Brand | Microchip |
Manufacturer part number | ADM00559 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
I/O Peripherals - Microchip
MCP2221 USB to I²C/UART Protocol Converter Breakout Module
The ADM00559 from Microchip is a brilliantly small factor breakout board designed to show off the capability of the MCP2221 USB to I2C/UART/SMBus protocol converter. This board transfers data of a USB cable to your PC. Microchip provide a free software for you to be able to view and configure your data. The ADM00559's four GP signals can be configured for either GPIO functionality, dedicated function pins or alternate function pins.
Not to mention, Microchip also allows customisation of their software and custom tool creation through a DLL. You can find a download link below.
Features and Benefits:
- Access the UART & GP signals
- Small board with DIP form factor ( 2x 7-pin headers with 600mil spacing)
- PICkit Serial analyser compatible header
- Jumper-selectable I2C/SMBus on-board pull-up resistors.
- 3.3V or 5V jumper selectable VDD
- Mini USB makes for easy connectivity
- 500mA Can supply the rest of the system
Software:
Microchip has free software available for the ADM00559. It comes in a DLL file and can be customised to the users need. Once downloaded from the link below, unzip the file & install it. This software will allow you to control I/O and customize device configuration.
http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2221_DLL(v2.2.1).zip
Whats in the box?
- 1x ADM00559 Breakout board
- 1x Mini-USB cable
- 1x Information sheet
Specifications
Attribute | Value |
Brand | Microchip |
Kit Classification | Breakout Module |
Featured Device | MCP2221 |