STMicroelectronics Discovery Node A1 STM32L475VG Bluetooth Smart (BLE), Near Field Communication (NFC), RF Transceiver,
- RS Stock No.:
- 1345558
- Mfr. Prt No.:
- B-L475E-IOT01A1
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1345558 |
Product description | STMicroelectronics Discovery Node A1 STM32L475VG Bluetooth Smart (BLE), Near Field Communication (NFC), RF Transceiver, |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | B-L475E-IOT01A1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1345558 |
Product description | STMicroelectronics Discovery Node A1 STM32L475VG Bluetooth Smart (BLE), Near Field Communication (NFC), RF Transceiver, |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | B-L475E-IOT01A1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Wireless Modules - STMicroelectronics
B-L475E-IOT01A IoT node Discovery Kit
The B-L475E-IOT01A Discovery kit allows users to develop applications featuring direct connection of wireless IoT sensors to cloud servers. It is supported by a wide range of Integrated Development Environments (IDEs) including IAR™, Keil® and GCC-based IDEs.
Board Features
• STM32L475VG low-power Cortex-M4 core MCU with 1MB Flash memory, 128KB SRAM
• On-board MX25R6435F 64Mbit Quad-SPI Flash memory
• On-board ST-LINK/V2-1 debug/programmer via USB micro-AB socket
• On-board SPBTLE-RF Bluetooth 4.1 RF module
• On-board SPSGRF 868MHz (RS 134-5559) or 915MHz (RS 134-5558) RF module
• On-Board ISM43362-M3G-L44 WiFi RF module (IEEE 802.11 b/g/n compliant)
• On-board M24SR64-Y Dynamic NFC tag with PCB antenna
• 2 x MP34DT01 MEMS microphones
• HTS221 Relative Humidity and Temperature sensor
• LIS3MDL 3-axis Magnetometer
• LSM6DSL 3-axis Accelerometer/Gyroscope
• LPS22HB 260-1260hPa Barometer
• VL53L0X Time-of-Flight and Gesture-Detection sensor
• Reset pushbutton
• Wake-Up/User pushbutton
• 2 x User LEDs
• USB OTG FS via micro-AB socket
• Arduino v3 Shield connectors
• Pmod™ 12-pin expansion connector
• Power supplies: USB STLINK, USB FS, Arduino, USB Charger or Battery
• ARM mbed™ -Enabled (see http://mbed.org)
RS Product Codes
• 134-5559 B-L475E-IOT01A2 with 868MHz RF module
• 134-5558 B-L475E-IOT01A1 with 915MHz RF module
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Kit Classification | Development Kit |
Featured Device | STM32L475VG |
RF Technology | Bluetooth Smart (BLE), Near Field Communication (NFC), RF Transceiver, WiFi |
Kit Name | Discovery Node A1 |
For Use With | Arduino, Internet of Things |
Frequency | 915 MHz |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda