STMicroelectronics B-LCDAD-HDMI1 for use with ST Discovery Kits

RS Stock No.:
1241571
Mfr. Prt No.:
B-LCDAD-HDMI1
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1241571
Product description STMicroelectronics B-LCDAD-HDMI1 for use with ST Discovery Kits
Manufacturer / Brand STMicroelectronics
Manufacturer part number B-LCDAD-HDMI1
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
RS stock number 1241571
Product description STMicroelectronics B-LCDAD-HDMI1 for use with ST Discovery Kits
Manufacturer / Brand STMicroelectronics
Manufacturer part number B-LCDAD-HDMI1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MIPI DSI Interface TFT LCD Board

The B-LCD40-DSI1 daughterboard is an optional capacitive touchscreen display board that can be used with a Discovery development kit such as the STM32F769I-DISC1. Two interface adapters are also available.

4in TFT LCD touchscreen display panel
Resolution: 480 x 800 pixels (WVGA)
16.7M display colours
RGB vertical stripe of pixel arrangement
MIPI DSI connector
Up to two lanes of MIPI DSI data
Supports single-point touch and gesture or two-point touch
Power supply: +2.8V to +3.3Vdc for both LCD and touch panel, +5V for backlight

Display Interface Adapters
124-1570 B-LCDAD-RPI1 DSI to Raspberry Pi Connector Adapter Board
124-1571 B-LCDAD-HDMI1 DSI to HDMI Connector Adapter Board


Specifications

Attribute Value
Brand STMicroelectronics
For Use With ST Discovery Kits
Checking stock...
IDR
453,019.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1453,019.91
*price per unit indicative
"STMicroelectronics B-LCDAD-HDMI1 for use with ST Discovery Kits" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products