onsemi NC7SZ08M5X 2-Input AND Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 6709790
- Mfr. Prt No.:
- NC7SZ08M5X
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6709790 |
Product description | onsemi NC7SZ08M5X 2-Input AND Logic Gate, 5-Pin SOT-23 |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | NC7SZ08M5X |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6709790 |
Product description | onsemi NC7SZ08M5X 2-Input AND Logic Gate, 5-Pin SOT-23 |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | NC7SZ08M5X |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TinyLogic Family, Fairchild Semiconductor
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.
TinyLogic UHS, Fairchild Semiconductor
Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Specifications
Attribute | Value |
Brand | ON Semiconductor |
Number of Elements | 1 |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Schmitt Trigger Input | No |
Height | 1.3 mm |
Logic Function | AND |
Maximum Low Level Output Current | 32 mA |
Logic Family | TinyLogic UHS |
Propagation Delay Test Condition | 50 pF |
Maximum Propagation Delay Time @ Maximum CL | 4.5 ns @ 5 V, 5.2 ns @ 3.3 V |
Package Type | SOT-23 |
Maximum Operating Temperature | +85 °C |
Length | 3 mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 1.7 mm |
Minimum Operating Supply Voltage | 1.65 V |
Pin Count | 5 |
Number of Inputs per Gate | 2 |
Dimensions | 3 x 1.7 x 1.3 mm |
Maximum High Level Output Current | -32 mA |