onsemi MC74AC259DG 8bit-Bit Latch, Addressable Decoder, Differential, 16-Pin SOIC

RS Stock No.:
8062201
Mfr. Prt No.:
MC74AC259DG
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8062201
Product description onsemi MC74AC259DG 8bit-Bit Latch, Addressable Decoder, Differential, 16-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC74AC259DG
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
RS stock number 8062201
Product description onsemi MC74AC259DG 8bit-Bit Latch, Addressable Decoder, Differential, 16-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC74AC259DG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

74AC Family

MC74AC Family, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Latch Mode Addressable
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Polarity Non-Inverting
Package Type SOIC
Maximum Operating Temperature +85 °C
Output Type Differential
Length 10 mm
Latching Element Decoder
Maximum Operating Supply Voltage 6 V
Height 1.5 mm
Width 4 mm
Number of Bits 8 bit
Dimensions 10 x 4 x 1.5 mm
Minimum Operating Supply Voltage 2 V
Pin Count 16
Set/Reset Master Reset
Logic Family AC
Checking stock...
IDR
68,388.28
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
168,388.2813,677.66
*price per unit indicative
"onsemi MC74AC259DG 8bit-Bit Latch, Addressable Decoder, Differential, 16-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products