Infineon ESD5V3U2U03FH6327XTSA1, Dual-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
- RS Stock No.:
- 8922282
- Mfr. Prt No.:
- ESD5V3U2U03FH6327XTSA1
- Brand:
- Infineon

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8922282 |
Product description | Infineon ESD5V3U2U03FH6327XTSA1, Dual-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP |
Manufacturer / Brand | Infineon |
Manufacturer part number | ESD5V3U2U03FH6327XTSA1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8922282 |
Product description | Infineon ESD5V3U2U03FH6327XTSA1, Dual-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP |
Manufacturer / Brand | Infineon |
Manufacturer part number | ESD5V3U2U03FH6327XTSA1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ESD Protection TVS Diode Arrays
Infineon present a range of Low Capacitance ESD Transient surge protection arrays. They present a series of unidirectional ESD TVS Diode arrays which offers protection for high speed data lines such as USB, HDMI as well as RF antennas. The applications also include desktop computers, cameras, notebooks, LCD displays, mobile communications high speed sim card protection and IEEE1394 Fire Wire ports.
Transient Voltage Suppressors, Infineon
Low capacitance
Unidirectional ESD diodes
Compact package
low leakage current
Low clamping voltage
Pb-free RoHS compliant package (see datasheet)
Surge, Transient, ESD protection: IEC61000-4-2, IEC61000-4-4, IEC61000-4-5
Specifications
Attribute | Value |
Brand | Infineon |
Number of Elements per Chip | 2 |
Maximum Reverse Leakage Current | 50 nA |
Minimum Operating Temperature | -40 °C |
Maximum Peak Pulse Current | 3 A |
Mounting Type | Surface Mount |
ESD Voltage | 20 kV |
Package Type | TSFP |
Maximum Operating Temperature | +125 °C |
Capacitance | 0.6 pF |
Length | 1.2 mm |
Minimum Breakdown Voltage | 6 V |
Height | 0.55 mm |
Width | 1.2 mm |
Test Current | 1 mA |
Direction Type | Uni-Directional |
Dimensions | 1.2 x 1.2 x 0.55 mm |
Pin Count | 3 |
Diode Configuration | Common Anode |
Working Voltage | 5.3 V |
Maximum Clamping Voltage | 28 V |
ESD Protection | Yes |