Vishay 1N6270A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

RS Stock No.:
9026571
Mfr. Prt No.:
1N6270A-E3/54
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9026571
Product description Vishay 1N6270A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Manufacturer / Brand Vishay
Manufacturer part number 1N6270A-E3/54
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
RS stock number 9026571
Product description Vishay 1N6270A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Manufacturer / Brand Vishay
Manufacturer part number 1N6270A-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor


Specifications

Attribute Value
Brand Vishay
Maximum Reverse Leakage Current 50 µA
Surge Current Rating 200 A
Minimum Operating Temperature -55 °C
Number of Elements per Chip 1
Maximum Peak Pulse Current 112 A
Mounting Type Through Hole
Diameter 5.3 mm
Peak Pulse Power Dissipation 1500 W
Package Type 1.5KE
Maximum Operating Temperature +175 °C
Length 9.5 mm
Minimum Breakdown Voltage 8.65 V
Maximum Reverse Stand-off Voltage 7.8 V
Test Current 1 mA
Direction Type Uni-Directional
Dimensions 5.3 (Dia.) x 9.5 mm
Pin Count 2
Diode Configuration Single
Maximum Clamping Voltage 13.4 V
ESD Protection Yes
Checking stock...
IDR
158,279.01
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1158,279.017,913.95
*price per unit indicative
"Vishay 1N6270A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda