onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- RS Stock No.:
- 6547640
- Mfr. Prt No.:
- 1N5359BRLG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6547640 |
Product description | onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15 |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | 1N5359BRLG |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6547640 |
Product description | onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15 |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | 1N5359BRLG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Zener Diodes, ON Semiconductor
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
Specifications
Attribute | Value |
Brand | ON Semiconductor |
Maximum Power Dissipation | 5 W |
Maximum Reverse Leakage Current | 500 nA |
Minimum Operating Temperature | -65 °C |
Mounting Type | Through Hole |
Test Current | 50 mA |
Dimensions | 8.89 x 3.68 x 3.68 mm |
Nominal Zener Voltage | 24 V |
Maximum Zener Impedance | 3.5 Ω |
Zener Type | Voltage Regulator |
Number of Elements per Chip | 1 |
Zener Voltage Tolerance | 5 % |
Package Type | DO-15 |
Maximum Operating Temperature | +200 °C |
Pin Count | 2 |
Diode Configuration | Single |