Facom Steel Engineer’s Hammer, 1.1kg
- RS Stock No.:
- 0391381
- Mfr. Prt No.:
- 200H.42
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0391381 |
Product description | Facom Steel Engineer's Hammer, 1.1kg |
Manufacturer / Brand | Facom |
Manufacturer part number | 200H.42 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Hickory Handle Hammer
Hammer heads are made of carbon steel. This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).
With user safety in mind, the bevelled edge limits any potential risks of splintering.
Shaped Hickory handle and metal fitting.
Specifications
Attribute | Value |
Brand | Facom |
Hammer Type | Engineer's Hammer |
Overall Length | 330.0 mm |
Head Material | Steel |
Handle Material | Wood |
Weight | 1.1 kg |