RS PRO Bench Vice x 43mm 75mm x 45mm, 1.8kg

RS Stock No.:
8296158
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
RS stock number 8296158
Product description RS PRO Bench Vice x 43mm 75mm x 45mm, 1.8kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Fine Mechanics Bench Vice

From RS PRO this mechanics bench vice is an excellent choice for using to clamp and secure all your mechanical and electrical items. The bench vice benefits from a drop forged construction which is ideal for critical holding.

This durable vice from RS PRO is made of steel, it has a handy 360° swivel base which ensures the user has the correct angle for working. The jaws of the vice are made from high grade, hardened steel, offering maximum durability, even for power work.

Features and Benefits

• Ideal for precision clamping
• Secures onto a bench to enable precision working
• Can be used for mechanical and electrical items
• 50 and 75 mm jaw capacities
• 360° swivel base to give an optimal working angle
• High grade hardened and tempered jaws
• Die forged rear jaws with a small anvil
• Capable for use with power work

Applications

• Workshops
• Model Makers
• Hobbyists
• DIY enthusiasts
• Garages

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Jaw Depth 43 mm
Weight 1.8 kg
Vice Type Bench Vice
Jaw Opening 45 mm
Jaw Width 75 mm
Mounting Bolts, Clamp
Checking stock...
IDR
1,361,367.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,361,367.31
*price per unit indicative
"RS PRO Bench Vice x 43mm 75mm x 45mm, 1.8kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda