RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 5.0 mm Blade Width
- RS Stock No.:
- 6685764
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6685764 |
Product description | RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 5.0 mm Blade Width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Guarded Chisels
Fine machine point Tool Steel chisels with Chrome-Vanadium Steel shafts.
Complete with hand guard
Designed to prevent chipping
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 1 |
Blade Width | 5.0 mm |
Blade Material | Chrome Vanadium Steel |
Chisel Type | Cold |
Length | 150 mm |