RS PRO Steel Claw Hammer, 453.6g
- RS Stock No.:
- 4499858
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4499858 |
Product description | RS PRO Steel Claw Hammer, 453.6g |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Curved Claw Hammer 16oz
The claw hammer from RS PRO is a high quality hand tool ideal for a variety of tasks such as providing a forceful blow to a chisel or pulling nails from an object. The RS PRO claw hammer features a heat treated medium carbon steel polished claw head, offering exceptional durability and corrosion resistance. The hammer also features a black PVE (polyvinyl ether) moulded steel tubular handle, offering excellent comfort and grip. The RS PRO claw hammer is made to a professional standard, offering a balanced and powerful force. This hammer would make an excellent addition to any DIY enthusiast or handyman's toolbox, offering a high-quality and reliable tool that can get the job done.
Features and benefits
• Heat treated 16oz medium carbon steel claw head, offering excellent durability and strength
• Carbon steel tubular handle with black PVE moulded casing, providing excellent grip and comfort
• Durable hammer built to a professional standard
• Suitable for a variety of tasks
Applications
Claw hammers are a type of hammer that feature a head with two sides including a flat side and a claw. The flat side is ideal for providing powerful blows to objects and materials, whereas the curved claw side is perfect for removing nails from objects. Claw hammers are an essential tool for any toolbox and are commonly used in areas such as:
• Construction
• DIY
• Renovation
• Workshops
• Carpentry
FAQs
What is the weight of the hammer?
The weight of the claw head is 450g, with an overall weight of 453.6g
What is the advantage of a curved hammer head?
A claw hammer with a curved head allows you to wedge the claw under an object such as a nail and pull back, removing it with ease.
Specifications
Attribute | Value |
Brand | RS PRO |
Head Material | Steel |
Handle Material | Forged Steel |
Weight | 453.6 g |
Hammer Type | Claw Hammer |