Stanley Steel Claw Hammer, 340g

RS Stock No.:
8134299
Mfr. Prt No.:
xtht1-51123
Brand:
Stanley
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
RS stock number 8134299
Product description Stanley Steel Claw Hammer, 340g
Manufacturer / Brand Stanley
Manufacturer part number xtht1-51123

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

FatMax Pro High Velocity Hammer

Professional Stanley High Velocity hammer. Specially design and Mig welded to be light weight and deliver a blow equal or better than a heavier standard hammer. A 12oz hammer is capable of delivering the strike force of a 28oz hammer reducing storage space and carrying weight.

Light weight leading to less user fatigue and a reduced risk of RSI
75% larger strike face than standard Stanley hammers
Faster and more accurate nailing due to reduced weight and larger strike face
Magnetic nail starter built into head
100% steel construction for strength, increased durability and tool life
Firm grip handle with breathing holes for firmer grip and comfort


Specifications

Attribute Value
Brand Stanley
Overall Length 370.0 mm
Head Material Steel
Weight 340 g
Hammer Type Claw Hammer
Checking stock...
IDR
1,557,406.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,557,406.72
*price per unit indicative
"Stanley Steel Claw Hammer, 340g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products