Facom Nylon Mallet 690g With Replaceable Face

RS Stock No.:
1629113
Mfr. Prt No.:
212A.35
Brand:
Facom
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
RS stock number 1629113
Product description Facom Nylon Mallet 690g With Replaceable Face
Manufacturer / Brand Facom
Manufacturer part number 212A.35

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

Facom Soft Faced Mallet with Replaceable Face

Introducing the Facom soft face mallet which features a uniquely designed feature of a replaceable mallet face. This is a more cost-effective solution for the end user compared to replacing the whole mallet. This mallet is light-weight but delivers a dead-blow effect, with enough weight on the head to ensure that the tasks it is used for can still be completed to a professional standard, without compromising user ergonomics.


Specifications

Attribute Value
Brand Facom
Weight 690 g
Head Material Steel
Replaceable Face Yes
Face Material Nylon
Handle Material Fibreglass
Head Diameter 35.0 mm
Checking stock...
IDR
1,530,554.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,530,554.88
*price per unit indicative
"Facom Nylon Mallet 690g With Replaceable Face" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products