RS PRO Solid Copper Mallet 1.1kg

RS Stock No.:
3814767
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
RS stock number 3814767
Product description RS PRO Solid Copper Mallet 1.1kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Square Solid Copper Mallets

Introducing the square solid copper mallet from RS PRO, a high quality hand tool ideal for providing a powerful blow to a range of materials without risk of damage to highly finished or closely ground machined objects. The square hammer head and face is manufactured from 99% pure electrolytic copper rod and features an ash wood handle, providing a durable hammer made to a professional standard. The striking face of this mallet is softer than that made of steel, offering an excellent hammer that can be used with a variety of materials. This highly durable mallet from RS PRO is available in a range of sizes, to accommodate for various jobs.

Features and benefits

• Positive blow without risk of damage
• Ash wood handle
• Made from solid copper
• Available with various size heads

Applications

Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:

• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Carpentry

FAQs

What sizes are available?

3814745 - 25 mm head diameter
3814767 - 38 mm head diameter
3814773 - 44 mm head diameter

Is the head replaceable?

The head on the RS PRO copper mallet is attached and is non-replaceable.


Specifications

Attribute Value
Brand RS PRO
Head Diameter 38.0 mm
Head Material Solid Copper
Face Material Solid Copper
Handle Material Wood
Weight 1.1 kg
Checking stock...
IDR
1,278,399.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,278,399.32
*price per unit indicative
"RS PRO Solid Copper Mallet 1.1kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda