Facom 300.0 mm Cobalt Steel Hacksaw Blade, 24 TPI
- RS Stock No.:
- 7554181
- Mfr. Prt No.:
- #
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7554181 |
Product description | Facom 300.0 mm Cobalt Steel Hacksaw Blade, 24 TPI |
Manufacturer / Brand | Facom |
Manufacturer part number | # |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7554181 |
Product description | Facom 300.0 mm Cobalt Steel Hacksaw Blade, 24 TPI |
Manufacturer / Brand | Facom |
Manufacturer part number | # |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom 300mm Bi-Hard Cobalt Hacksaw Blade
Introducing the high-quality Facom replacement hacksaw blades. These highly durable hacksaw blades offer fantastic flexibility and hardness that guarantee a long-life cycle for any types of cutting and sawing. This type of blade is ideal for most types of thin sheet metal and hard materials.
Features and Benefits:
• Replacement 300mm hacksaw blade made from bi-hard cobalt for high-performance cutting
• The highly durable steel blade can be used with a wide range of materials and also works well in hard to reach areas
Applications:
Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.
Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking
What hacksaw will this blade fit with?
This blade will fit on any hacksaw that uses a 300mm blade
Specifications
Attribute | Value |
Brand | Facom |
Number of Teeth per Inch | 24 |
Blade Length | 300.0 mm |
Saw Blade Type | Hacksaw Blade |
Material | Cobalt Steel |
Materials Cut | Multiple Materials |