Facom 300.0 mm Cobalt Steel Hacksaw Blade, 18 TPI

RS Stock No.:
7554188
Mfr. Prt No.:
668A.8
Brand:
Facom

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7554188
Product description Facom 300.0 mm Cobalt Steel Hacksaw Blade, 18 TPI
Manufacturer / Brand Facom
Manufacturer part number 668A.8
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
RS stock number 7554188
Product description Facom 300.0 mm Cobalt Steel Hacksaw Blade, 18 TPI
Manufacturer / Brand Facom
Manufacturer part number 668A.8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom 300mm Bi-Hard Cobalt Hacksaw Blade

Introducing the high-quality Facom replacement hacksaw blades. These highly durable hacksaw blades offer fantastic flexibility and hardness that guarantee a long-life cycle for any types of cutting and sawing. This type of blade is ideal for most types of thin sheet metal and hard materials.

Features and Benefits:

• Replacement 300mm hacksaw blade made from bi-hard cobalt for high-performance cutting
• The highly durable steel blade can be used with a wide range of materials and also works well in hard to reach areas

Applications:

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking

What hacksaw will this blade fit with?

This blade will fit on any hacksaw that uses a 300mm blade


Specifications

Attribute Value
Brand Facom
Number of Teeth per Inch 18
Blade Length 300.0 mm
Saw Blade Type Hacksaw Blade
Material Cobalt Steel
Materials Cut Multiple Materials
Checking stock...
IDR
756,991.13
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1756,991.1375,699.11
*price per unit indicative
"Facom 300.0 mm Cobalt Steel Hacksaw Blade, 18 TPI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products