RS PRO 250 mm Pad Saw, 10, 24 TPI

RS Stock No.:
0609304
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
RS stock number 0609304
Product description RS PRO 250 mm Pad Saw, 10, 24 TPI
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pad Saw

A dual position pad saw handle with two blade types for cutting holes in a wide range of sheet material, including mild steel up to 5mm thick
’Keyhole’ style blades (supplied) permit smaller holes to be cut, but the handle will also accept standard 300 mm hacksaw blades
Handle is supplied complete with one of each type of blade

L609304-01

Specifications

Attribute Value
Brand RS PRO
Number of Teeth per Inch 10, 24
Blade Length 250 mm
Saw Type Pad Saw
Checking stock...
IDR
259,497.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1259,497.86
*price per unit indicative
"RS PRO 250 mm Pad Saw, 10, 24 TPI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda