Bahco Steel Sledgehammer, 900g

RS Stock No.:
1246086
Mfr. Prt No.:
TAH3625PU-50
Brand:
Bahco
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
RS stock number 1246086
Product description Bahco Steel Sledgehammer, 900g
Manufacturer / Brand Bahco
Manufacturer part number TAH3625PU-50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Dead Blow Sledge Hammer- TAH Series

Bahco dead blow sledge hammer, ready to work at height

Features and Benefits

Steel structure and PU (Polyurethane) layer hammer
Anti-sliding handle
No damage to material
Ideal for tyre change and transmission work maintenance
Ready to work at height


Specifications

Attribute Value
Brand Bahco
Head Material Steel
Overall Length 290.0 mm
Handle Material Steel
Weight 900 g
Hammer Type Sledgehammer
Checking stock...
IDR
953,554.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1953,554.99
*price per unit indicative
"Bahco Steel Sledgehammer, 900g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products