Facom U.302 Gear Bearing Puller, 80.0 mm capacity
- RS Stock No.:
- 3006231
- Mfr. Prt No.:
- U.302
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3006231 |
Product description | Facom U.302 Gear Bearing Puller, 80.0 mm capacity |
Manufacturer / Brand | Facom |
Manufacturer part number | U.302 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 19, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom External Grip Compact Bearing Pullers
Introducing the series of professional Wide 2/3 Leg Bearing Pullers from Facom. These compact pullers have been designed with the most demanding application in mind and made from the highest quality materials to ensure safety and high performance. A simple design featuring "wrap-around" grip design make these bearing pullers easy and comfortable and safe to use.
Facom Compact 2/3 Legs Compact Bearing Pullers are available in a number of options:
• Facom U.14A 2-Legs Hand Bearing Puller, 35 mm capacity - 300-6203
• Facom U.14L 2-Legs Hand Bearing Puller, 45 mm capacity - 300-6219
• Facom U.301 2-Legs Hand Bearing Puller, 80 mm capacity - 300-6225
• Facom U.302 3-Legs Gear Bearing Puller, 80 mm capacity - 300-6231
Specifications
Attribute | Value |
Brand | Facom |
Capacity | 80.0 mm |
Puller Type | Bearing Puller |
Operation | Gear |