Facom U.35L Gear Bearing Puller, 15 → 75 mm capacity

RS Stock No.:
3006269
Mfr. Prt No.:
U.35L
Brand:
Facom
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
RS stock number 3006269
Product description Facom U.35L Gear Bearing Puller, 15 → 75 mm capacity
Manufacturer / Brand Facom
Manufacturer part number U.35L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

FACOM U.35 series Large Wide Legs External Grip Bearing Pullers

Introducing the series of professional Wide Legs External Grip Bearing Pullers from Facom. These large capacity pullers have been designed with the most demanding applications in mind and made from the highest quality materials to ensure safety and high performance. Two options of legs configuration allow for ultra-wide setup ("uncrossed legs" configuration doubles capacity, but the "cross-legged" configuration guarantees higher performance and increased safety). Simple design makes these bearing pullers easy, comfortable and safe to use. They are typically used for extracting bearings, gear wheels or magnetic flywheels.

Facom U.35 series Bearing Pullers are available in 3 versions:
• (Short Clamp) Facom U.35P Gear Bearing Puller, 10 - 55 mm capacity, 75mm clamp length - 3006275
• (Standard Clamp) Facom U.35 Gear Bearing Puller, 15 - 75 mm capacity, 90mm clamp length - 3006247
• (Long Clamp) Facom U.35L Gear Bearing Puller, 15 - 75 mm capacity, 130mm clamp length - 3006269 (The large clamps allow for high power extraction)

Note:
Optional "uncrossed-legged" configuration doubles capacity but decreases maximum durability.


Specifications

Attribute Value
Brand Facom
Capacity 15 → 75 mm
Puller Type Bearing Puller
Operation Gear
Checking stock...
IDR
4,051,900.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,051,900.70
*price per unit indicative
"Facom U.35L Gear Bearing Puller, 15 → 75 mm capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda