RS PRO Pipe Cutter 6 → 50 mm, Cuts Brass, Copper
- RS Stock No.:
- 2063463
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
RS stock number | 2063463 |
Product description | RS PRO Pipe Cutter 6 → 50 mm, Cuts Brass, Copper |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Adjustable Pipe Cutter
From RS PRO, this pipe cutter is ideal for cutting copper pipes and tubing of various diameters. It works by securing the pipe between the two internal rollers, and then adjusting the spring-loaded cutter wheel to contact with the pipe. Then you simply rotate the tool for a fast and clean cut.
This ergonomic and easy-to-use tool is ideal for both small and large pipes, and so is more versatile than the more compact c-style copper pipe cutters. This handy pipe cutter even has an integrated deburring surface, for added convenience.
This cutter features a unique quick-release mechanism, which allows speedy access to clasp and release pipes. The cutter also features a retractable integrated pipe reamer, and is supplied complete with one spare cutter stored in the handles
For a convenient and reliable cutting tool, this adjustable tube cutter is ideal. It offers a broad cutting range that most cutters can't compete with, and is a useful addition to the toolbox of professionals and DIY enthusiasts alike.
Features and Benefits
• Suitable for pipe diameters 6-50mm (1/4 to 2in.)
• Quick-release mechanism
• Integrated deburrer
Applications
These circular cutters are perhaps the most efficient way to cut copper piping, delivery a fast and cleaner cut than a hacksaw. Their compact size means they can be used in tight and difficult to reach locations where a hacksaw would be impractical. As such, they are often used by plumbers and maintenance workers in both domestic and commercial plumbing applications. From boiler work to installing a sink, these copper pipe cutters are an essential addition to the plumber's tool kit.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Die cast body with hardened steel cutting wheel suitable for pipe diameters 6-50mm (1/4 to 2in.) features a unique quick-release mechanism, which allows speedy access to clasp and release pipes
Cutter also features a retractable integral pipe reamers, and is supplied complete with one spare cutter stored in the handles
Specifications
Attribute | Value |
Brand | RS PRO |
Cutting Capacity | 6 → 50 mm |
Body Material | Aluminium |
Material Cut | Brass, Copper |