Knipex 71 72 460 460 mm Chrome Vanadium Steel Compact bolt cutter

RS Stock No.:
7276728
Mfr. Prt No.:
71 72 460
Brand:
Knipex
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
RS stock number 7276728
Product description Knipex 71 72 460 460 mm Chrome Vanadium Steel Compact bolt cutter
Manufacturer / Brand Knipex
Manufacturer part number 71 72 460

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bolt Cutter

High quality bolt cutter with high cutting performance at minimum effort due to optimum co-ordination of the cutting edge angle, transmission ratio and ergonomic handle shape.

Cutting capacity up to 48 HRC hardness
Induction hardened cutting-edge hardness to 62 HRC
Forged on stopper with comfortable shock- absorber
Ergonomically angled handles to minimise effort.
Pecise 12 position adjustment via eccentric screw
Screw-connected replaceable cutter head
Cchrome Vanadium heavy-duty steel blade, forged & oil-hardened
Steel tube, powder-coated handle


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 8 mm
Overall Length 460 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
1,980,008.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,980,008.53
*price per unit indicative
"Knipex 71 72 460 460 mm Chrome Vanadium Steel Compact bolt cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda