Gedore Chrome Vanadium Steel Pliers Circlip Pliers, 182 mm Overall Length

RS Stock No.:
7724239
Mfr. Prt No.:
8000 A 2
Brand:
Gedore
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
RS stock number 7724239
Product description Gedore Chrome Vanadium Steel Pliers Circlip Pliers, 182 mm Overall Length
Manufacturer / Brand Gedore
Manufacturer part number 8000 A 2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

External Circlip Pliers

Circlip pliers designed for removing external retaining rings.

Opening springs
Clamping protection
Chrome Vanadium Steel construction
Oil hardened, tempered finish
Plastic dipped handles


Specifications

Attribute Value
Brand Gedore
Overall Length 182 mm
Tip Style Straight
Circlip Size Range 19 → 60 mm
Plier Type Circlip Pliers
Material Chrome Vanadium Steel
Checking stock...
IDR
423,860.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1423,860.49
*price per unit indicative
"Gedore Chrome Vanadium Steel Pliers Circlip Pliers, 182 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products