Facom Steel Pliers Circlip Pliers, 180 mm Overall Length

RS Stock No.:
9103212
Mfr. Prt No.:
177A.18SLS
Brand:
Facom
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
RS stock number 9103212
Product description Facom Steel Pliers Circlip Pliers, 180 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 177A.18SLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom SLS Height Safe Circlip Pliers

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom 179A series circlip pliers offer precision engagement. The angled piano wire tips give excellent clip retention, are resistant to deformation and reduce the risk of twisting. The non-slip PVC grips give you a comfortable experience even with prolonged use. The narrow head design allows you to access tighter spaces.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• For Inside Circlips 12 to 60 mm
• For Outside Circlips 10 to 60 mm
• Piano wire tips give high distortion resistance
• Long 10° angled tips for optimum circlip holding
• Identification colour coding saves you time
• Grips in anti-slip granite textured PVC

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Specifications

Attribute Value
Brand Facom
Overall Length 180 mm
Height Safe Yes
Tip Style Straight
Circlip Size Range 19 → 60 mm
Plier Type Circlip Pliers
Material Steel
Checking stock...
IDR
1,316,054.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,316,054.83
*price per unit indicative
"Facom Steel Pliers Circlip Pliers, 180 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda