Knipex VDE Insulated Forged Steel Combination Pliers Combination Pliers, 145 mm Overall Length

RS Stock No.:
1367463
Mfr. Prt No.:
08 26 145 T
Brand:
Knipex
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
RS stock number 1367463
Product description Knipex VDE Insulated Forged Steel Combination Pliers Combination Pliers, 145 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 08 26 145 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 3, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex VDE Needle-Nose Combination Pliers

The Knipex needle nose combination pliers have a slim head design and pointed jaws, which are handy for working confined spaces. Gripping surfaces with special convex contour on one side for secure gripping of flat parts. Made from special high grade tool steel, forged and oil hardened for added strength and durability. The multi-component grips, are VDE tested with an integrated tether attachment point for a tool tether.

Features and Benefits

Reliable and diverse combination pliers
Easy cutting thanks to the high leverage joint
Cutting edges for soft and hard wire
VDE tested to 1000 V


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 8.0 mm
Overall Length 145 mm
VDE/1000V Approved Yes
Material Cutting Capability Copper Cable, Hard Wire, Medium Hard Wire
Plier Type Combination Pliers
Height Safe Yes
Tip Style Straight
Material Forged Steel
Checking stock...
IDR
695,315.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1695,315.81
*price per unit indicative
"Knipex VDE Insulated Forged Steel Combination Pliers Combination Pliers, 145 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products