Knipex Tool Steel Combination Pliers Combination Pliers, 140 mm Overall Length

RS Stock No.:
2483738
Mfr. Prt No.:
03 01 140
Brand:
Knipex
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
RS stock number 2483738
Product description Knipex Tool Steel Combination Pliers Combination Pliers, 140 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 03 01 140

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Engineers Pliers

WARNING : Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Gripping zones for flat and round material, suitable for versatile use
Cutting edges for soft and hard wire
Long cutting edges for thicker cables
Cutting edge hardness approx. ca. 60 HRC
Special tool steel, forged, oil-hardened


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 9.0 mm
Material Cutting Capability Medium Hard Wire; Hard Wire; Stranded Wire
Plier Type Combination Pliers
Material Tool Steel
Overall Length 140 mm
Tip Style Straight
Checking stock...
IDR
330,298.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1330,298.61
*price per unit indicative
"Knipex Tool Steel Combination Pliers Combination Pliers, 140 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products